- RS Stock No.:
- 177-4875
- Mfr. Part No.:
- B58611K1500A9
- Brand:
- EPCOS
On back order for despatch 17/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 40)
$83.459
(exc. GST)
$91.805
(inc. GST)
Units | Per unit | Per Bag* |
40 - 160 | $83.459 | $3,338.36 |
200 + | $75.113 | $3,004.52 |
*price indicative |
- RS Stock No.:
- 177-4875
- Mfr. Part No.:
- B58611K1500A9
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Epcos AK2 Series Gauge Pressure Transducers
Epcos AK2 series gauge pressure transducers feature a robust stainless steel and plastic casing and piezoresistive MEMS technology. The mV output is directly proportional to applied pressure, and ratiometric to the supply voltage.
Dual in-line package for PCB mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.1bar |
Accuracy | ±1 % |
Media Measured | Fluid, Gas |
Electrical Connection | PCB Mount |
Supply Voltage | 10 V |
Housing Material | Plastic |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |