Herga 6101 Series Pressure Sensor 12.61 psi, Differential Reading 1.61 mbar
- RS Stock No.:
- 511-7361
- Mfr. Part No.:
- 6101-0029
- Brand:
- Herga
Subtotal (1 unit)*
$129.35
(exc. GST)
$142.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 17 August 2026
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.35 |
*price indicative
- RS Stock No.:
- 511-7361
- Mfr. Part No.:
- 6101-0029
- Brand:
- Herga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herga | |
| Pressure Reading Type | Differential | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 1.61mbar | |
| Minimum Pressure Measurement | 12.61psi | |
| Media Measured | Air | |
| Series | 6101 | |
| Maximum Supply Voltage | 125V ac | |
| Housing Material | Fibreglass | |
| Standards/Approvals | UL, CSA, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Herga | ||
Pressure Reading Type Differential | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 1.61mbar | ||
Minimum Pressure Measurement 12.61psi | ||
Media Measured Air | ||
Series 6101 | ||
Maximum Supply Voltage 125V ac | ||
Housing Material Fibreglass | ||
Standards/Approvals UL, CSA, RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- US
Ultra Low Pressure, Vacuum or Differential Pressure Switch
Products are screw adjustable but are factory fitted with specific pressure rated springs which are not interchangeable. As the contact pressure is dependent on the air pressure, the switch rating will be reduced when used at the minimum operating pressures. The connection terminals on this version exit vertically downwards from the lowest face in relation to the image shown above.
Glass filled polyester housing
Ideal for airflow and fan monitoring
Mounting bracket and screws included
Should be mounted with the diaphragm vertical
Related links
- Herga 6101 Series Pressure Sensor 23.35 psi, Differential Reading 2.86 mbar
- Herga 6101 Series Pressure Sensor 5.36 psi, Differential Reading 1.24 mbar
- Herga 6101 Series Pressure Sensor 2.61 mbar, Differential Reading 3.73 mbar
- Herga Pressure Sensor 75 mbar
- TE Connectivity D5100 Series Pressure Sensor Differential Reading
- TE Connectivity D5100 Series Pressure Sensor Differential Reading
- TE Connectivity DP86 Series Pressure Sensor Differential Reading
- Endress+Hauser PMD55B Series Pressure Transmitter 0.45 psi, Differential Reading 600 psi
