- RS Stock No.:
- 455-4804
- Mfr. Part No.:
- 3100B0600S01E000
- Brand:
- Gems Sensors
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$168.02
(exc. GST)
$184.82
(inc. GST)
Units | Per unit |
1 - 5 | $168.02 |
6 + | $163.80 |
- RS Stock No.:
- 455-4804
- Mfr. Part No.:
- 3100B0600S01E000
- Brand:
- Gems Sensors
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Pressure Transmitters - 3100 Series M12 Connections
Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.
Features and Benefits
High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 600bar |
Accuracy | 0.25 % |
Media Measured | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil |
Process Connection | G1/4 |
Electrical Connection | M12 Connector |
Analogue Output | 4 → 20 mA |
Supply Voltage | 10 → 36 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +120°C |
IP Rating | IP67 |
Minimum Operating Temperature | -40°C |
Related links
- Gems Sensors Pressure Sensor 1000bar Max
- Gems Sensors 3100 Series Pressure Sensor 250bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 60bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 400bar Max Relative Reading
- Gems Sensors Pressure Sensor 2.5bar Max Relative Reading
- Gems Sensors Pressure Sensor 250bar Max Relative Reading
- Gems Sensors Pressure Sensor 400bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 160bar Max Relative Reading