Norgren 34D Series Pressure Sensor, Transistor Output 0 bar, Relative Reading 600 bar
- RS Stock No.:
- 212-9083
- Mfr. Part No.:
- 34D-P600G-DA1-AA
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$979.49
(exc. GST)
$1,077.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $979.49 |
| 5 + | $952.06 |
*price indicative
- RS Stock No.:
- 212-9083
- Mfr. Part No.:
- 34D-P600G-DA1-AA
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Pressure Reading Type | Relative | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 600bar | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | Transistor | |
| Media Measured | Gas, Liquid | |
| Interface Type | IO-Link | |
| Terminal Type | M12 x 1 | |
| Minimum Supply Voltage | 30V dc | |
| Response Time | 3ms | |
| Series | 34D | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Polybutylene Terephthalate, 316L Stainless Steel, Polycarbonate, Polybutylene Terephthalate-Fibreglass20, Polycarbonate Fibreglass 30% | |
| Standards/Approvals | DIN EN 60529, DIN EN 60068-2-27, EN 61000-6, DIN EN 60068-2-6 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Pressure Reading Type Relative | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 600bar | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type Transistor | ||
Media Measured Gas, Liquid | ||
Interface Type IO-Link | ||
Terminal Type M12 x 1 | ||
Minimum Supply Voltage 30V dc | ||
Response Time 3ms | ||
Series 34D | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Polybutylene Terephthalate, 316L Stainless Steel, Polycarbonate, Polybutylene Terephthalate-Fibreglass20, Polycarbonate Fibreglass 30% | ||
Standards/Approvals DIN EN 60529, DIN EN 60068-2-27, EN 61000-6, DIN EN 60068-2-6 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
IP Rating IP67 | ||
IMI Norgren 34D Series Pressure Sensor, G1/4 port size
For accurate and dependable pressure sensing use the IMI Norgren 34D pneumatic electronic pressure sensor.
This easy-to-use device features a multi-colour 4-digit display and adapter, with configurable colour change, offering excellent readability. The upper body is also rotatable to 345° so that the display can be easily aligned during installation. The housing is made of tough stainless steel and it has high shock and vibration resistance, making this unit ideally suited for use in challenging industrial and process control environments. It can be used with neutral and aggressive gaseous and liquid fluids, ensuring versatility for your application. The 34D model also has a fast switching time of
< 3 m/s.
Features and Benefits:
• High overpressure resistance
• G1/4 port size, or flange mounting with adapter
• IP67 rating ensures that this unit is fully protected against dust ingress and can withstand temporary immersion in water
• Output signal is 1 x PNP / 1 x analogue
• Has a wide ambient temperature range of -25°C to 80°C
Pressure range = 0 to 600bar(0 to 8700 psi)
Related links
- Norgren 34D Series Pressure Sensor 160bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 100bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 16bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 40bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 250bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 400bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 1bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 10bar Max Relative Reading
