Endress+Hauser Ceraphant PTP33B Series Pressure Switch, 400mbar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading
- RS Stock No.:
- 288-5845
- Mfr. Part No.:
- PTP33B-AA4U1PGBWSJ
- Brand:
- Endress+Hauser
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$633.82
(exc. GST)
$697.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $633.82 |
- RS Stock No.:
- 288-5845
- Mfr. Part No.:
- PTP33B-AA4U1PGBWSJ
- Brand:
- Endress+Hauser
Related links
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, 400mbar...
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, 400mbar...
- Cutting Mats
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, 400mbar...
- IDC Tools
- Draw Wires & Fish Tapes
- Ceraphant PTP33B Series Pressure Switch, 400mbar Min, 40bar Max,...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge