Endress+Hauser Ceraphant PTP33B Series Pressure Switch, 400mbar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading
- RS Stock No.:
- 288-5863
- Mfr. Part No.:
- PTP33B-AA7M1MGBWSJ
- Brand:
- Endress+Hauser
On back order for despatch 09/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$740.07
(exc. GST)
$814.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $740.07 |
- RS Stock No.:
- 288-5863
- Mfr. Part No.:
- PTP33B-AA7M1MGBWSJ
- Brand:
- Endress+Hauser
Related links
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, 400mbar...
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, 400mbar...
- Ceraphant PTP33B Series Pressure Switch, 400mbar Min, 40bar Max,...
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Connector Wrenches
- Endress+Hauser Ceraphant PTP31B Series Pressure Switch, 400mbar...
- Crimp Tool Positioners, Turrets & Locators