SICK PBS2 Series Pressure Sensor, NPN/PNP Output 0 bar 16 bar, Gauge Reading
- RS Stock No.:
- 285-2182
- Mfr. Part No.:
- PBS2-RB016SG2SS0Q5A0Z
- Brand:
- SICK
Subtotal (1 unit)*
$927.65
(exc. GST)
$1,020.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Ready to ship from 18 May 2026
Units | Per unit |
|---|---|
| 1 + | $927.65 |
*price indicative
- RS Stock No.:
- 285-2182
- Mfr. Part No.:
- PBS2-RB016SG2SS0Q5A0Z
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Maximum Pressure Measurement | 16bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±0.5 % | |
| Output Type | NPN/PNP | |
| Media Measured | Gas, Liquid | |
| Interface Type | PNP, IO-Link, NPN | |
| Terminal Type | M12 Round Connector | |
| Minimum Supply Voltage | 15V | |
| Response Time | 5ms | |
| Series | PBS2 | |
| Maximum Supply Voltage | 35V dc | |
| Housing Material | Thermoplastic Polyester Elastomer (Button), 304 Stainless Steel (Lower Body), Display Window: Polycarbonate, Plastic | |
| Standards/Approvals | EMC Directive:2014/30/EU (EN 61326-1:2013,EN 61326-2-3:2013), Hazardous Materials (RoHS):2011/65/EU (EN 50581:2012), Pressure equipment Directive:2014/68/EU | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Maximum Pressure Measurement 16bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±0.5 % | ||
Output Type NPN/PNP | ||
Media Measured Gas, Liquid | ||
Interface Type PNP, IO-Link, NPN | ||
Terminal Type M12 Round Connector | ||
Minimum Supply Voltage 15V | ||
Response Time 5ms | ||
Series PBS2 | ||
Maximum Supply Voltage 35V dc | ||
Housing Material Thermoplastic Polyester Elastomer (Button), 304 Stainless Steel (Lower Body), Display Window: Polycarbonate, Plastic | ||
Standards/Approvals EMC Directive:2014/30/EU (EN 61326-1:2013,EN 61326-2-3:2013), Hazardous Materials (RoHS):2011/65/EU (EN 50581:2012), Pressure equipment Directive:2014/68/EU | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
Overview
At a glance
Your Benefit
Applications
Related links
- SICK PBS2 Series Pressure Sensor 16bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 250bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 0.6bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 600bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 25bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 4bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 2.5bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 160bar Max Gauge Reading