SICK PBS2 Series Pressure Sensor, 0bar Min, 160bar Max, IO-Link/PNP/NPN + 4 → 20 mA Output, Gauge Reading
- RS Stock No.:
- 285-2192
- Mfr. Part No.:
- PBS2-RB160SN1SS0Q5A0Z
- Brand:
- SICK
Subtotal (1 unit)*
$900.63
(exc. GST)
$990.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $900.63 |
*price indicative
- RS Stock No.:
- 285-2192
- Mfr. Part No.:
- PBS2-RB160SN1SS0Q5A0Z
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 160bar | |
| Accuracy | ± 0.5 % | |
| Output Type | IO-Link/PNP/NPN + 4 → 20 mA | |
| Media Measured | Gaseous, Liquid | |
| Process Connection | NPT 1/4 | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | M12 Round Connector | |
| Response Time | 5 ms | |
| Communication Protocol | IO-LINK | |
| Series | PBS2 | |
| Maximum Current | 600 mA | |
| Supply Voltage | 15 → 35 V dc | |
| Housing Material | Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 160bar | ||
Accuracy ± 0.5 % | ||
Output Type IO-Link/PNP/NPN + 4 → 20 mA | ||
Media Measured Gaseous, Liquid | ||
Process Connection NPT 1/4 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection M12 Round Connector | ||
Response Time 5 ms | ||
Communication Protocol IO-LINK | ||
Series PBS2 | ||
Maximum Current 600 mA | ||
Supply Voltage 15 → 35 V dc | ||
Housing Material Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Overview
The PBS plus is an electronic pressure switch, pressure transmitter and display in one and is available with up to two switching outputs, analogue output and IO-Link. It is set using three large pushbuttons and the display or via IO-Link. The housing can be twisted in two places - the display and the electrical connection can be optimally aligned in any mounting situation. With measuring ranges of 0.4 bar to 1,000 bar (gauge pressure), the PBS plus can be used in many different applications. It also has absolute pressure and vacuum measuring ranges.
The PBS plus is highly resistant to corrosion due to the fully welded stainless steel membrane. Process data is transmitted to the control via IO-Link as measured values in bar. The diagnostic options make it possible for temperature values to be read out in °C and minimum and maximum values for temperature and pressure to be monitored.
At a glance
Switchable switching outputs (PNP/NPN) and analogue output (current/voltage)
Scalable analogue output (5:1 turn down)
High measurement accuracy: ± 0.5%
IO-Link for transmitting process data to the control as measured values in bar
Housing can be twisted in two places (process connection/display) and display can be rotated by 180°
Common process connections, also with flush-mounted membrane
Scalable analogue output (5:1 turn down)
High measurement accuracy: ± 0.5%
IO-Link for transmitting process data to the control as measured values in bar
Housing can be twisted in two places (process connection/display) and display can be rotated by 180°
Common process connections, also with flush-mounted membrane
Your Benefit
Low storage costs, short delivery times, low number of variants
Reduced installation time since housing and display can be rotated at two points
Rugged design: stainless steel measuring cell
No special conversion of IO-Link process data is required - it is shown automatically as measured values in bar
Extensive diagnosis options via IO-Link (e.g. pressure peaks, ambient temperature) deliver data for predictive maintenance
Economic solution for hydrostatic level measurement (thanks to high accuracy and small measuring ranges)
Reduced installation time since housing and display can be rotated at two points
Rugged design: stainless steel measuring cell
No special conversion of IO-Link process data is required - it is shown automatically as measured values in bar
Extensive diagnosis options via IO-Link (e.g. pressure peaks, ambient temperature) deliver data for predictive maintenance
Economic solution for hydrostatic level measurement (thanks to high accuracy and small measuring ranges)
Applications
Factory automation applications:
Monitoring the media supply using pressure measurement
Pressure measurement in the hydraulic system
Measuring pressure, level, and temperature in the machine hydraulics
Monitoring of the pressure in the cylinder
Monitoring
Monitoring the media supply using pressure measurement
Pressure measurement in the hydraulic system
Measuring pressure, level, and temperature in the machine hydraulics
Monitoring of the pressure in the cylinder
Monitoring
Related links
- SICK PBS2 Series Pressure Sensor 0.6bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 600bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 250bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 25bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 16bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 4bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 2.5bar Max Gauge Reading
- SICK PBS2 Series Pressure Sensor 400bar Max Gauge Reading
