S+S Regeltechnik GmbH DS Series Pressure Switch, 20Pa Min, 300Pa Max, Differential Reading
- RS Stock No.:
- 283-5362
- Distrelec Article No.:
- 300-00-514
- Mfr. Part No.:
- 1302-4011-0000-000
- Brand:
- S+S Regeltechnik GmbH
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$124.30
(exc. GST)
$136.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $124.30 |
- RS Stock No.:
- 283-5362
- Distrelec Article No.:
- 300-00-514
- Mfr. Part No.:
- 1302-4011-0000-000
- Brand:
- S+S Regeltechnik GmbH
Related links
- S+S Regeltechnik GmbH DS Series Pressure Switch, 20Pa Min, 300Pa...
- HK Instruments PS Series Pressure Sensor, 30Pa Min, 300Pa Max,...
- S+S Regeltechnik GmbH Humidity & Temperature Sensor
- S+S Regeltechnik GmbH Optical PIR Sensor, Upto 10m Sensor Range
- S+S Regeltechnik GmbH PT1000 Temperature Sensor, 2 And 3 Wire, +70°C Max
- Sensirion SDP1000 Series Pressure Sensor, -20Pa Min, 500Pa Max,...
- Herga Pressure Sensor, 0.9psi Max, Differential Reading
- Herga Pressure Sensor, 12.61psi Min, 1.61mbar Max, Differential Reading