RS PRO Pressure Sensor, 0bar Min, 3.5bar Max, Voltage Output, Gauge Reading
- RS Stock No.:
- 272-6952
- Brand:
- RS PRO
Subtotal (1 unit)*
$197.89
(exc. GST)
$217.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.89 |
*price indicative
- RS Stock No.:
- 272-6952
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 3.5bar | |
| Accuracy | ±0.15% | |
| Output Type | Voltage | |
| Media Measured | Air, Water, Mixed Oil, Fluids | |
| Electrical Connection | Wire Lead | |
| Response Time | <1ms | |
| Supply Voltage | 2.0mA dc | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | +125℃ | |
| Mounting Type | Panel Mount | |
| Minimum Operating Temperature | -40℃ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 3.5bar | ||
Accuracy ±0.15% | ||
Output Type Voltage | ||
Media Measured Air, Water, Mixed Oil, Fluids | ||
Electrical Connection Wire Lead | ||
Response Time <1ms | ||
Supply Voltage 2.0mA dc | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature +125℃ | ||
Mounting Type Panel Mount | ||
Minimum Operating Temperature -40℃ | ||
- COO (Country of Origin):
- CN
RS PRO 15mm Piezoresistant Pressure Sensor, 0 – 3.5 bar
A highly stable piezoresistant isolated pressure sensor or pressure transmitter. Utilizing silicon for the measurement or pressure within air, water, mixed oil or other fluids. The piezoresistant sensor is suitable for a wide range of applications including pressure control and calibration, industrial measurement, process control and cooling systems including air conditioning.
Compact at only 15mm the gauge pressure sensor is well suited to installation in tight areas where space is limited. The Stainless Steel housing and diaphragm offers excellent corrosion and chemical resistance and a FKM O-ring provides a tight reliable, oil resistant seal.
Features and Benefits
15mm Gauge pressure sensor
Pressure range of 0 - 3.5bar
Isolated construction
Compensated
Stainless Steel 316L housing and diaphragm
FKM compounds O ring
100 mm silicone flexible wires
Power supply ≤2.0mA DC
Input impedance 2.5 - 5kΩ
Output impedance 3.5k - 6kΩ
Insulation resistor 100MΩ@100V DC
Weight of 20g
Suitable Medium
Air
Water
Mixed oil
Fluids compatible with wetted parts
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pressure Sensor 10bar Max Gauge Reading
- RS PRO Pressure Sensor 7bar Max Gauge Reading
- RS PRO Pressure Sensor 1bar Max Gauge Reading
- RS PRO Pressure Sensor 35bar Max Gauge Reading
- RS PRO Pressure Sensor 20bar Max Gauge Reading
- RS PRO Pressure Sensor 2bar Max Gauge Reading
- Gefran Pressure Sensor 500bar Max Gauge Reading
- Gefran Pressure Sensor 700bar Max Gauge Reading
