- RS Stock No.:
- 226-8984
- Mfr. Part No.:
- MN2-6-M-B07C-1-4-D 2130X000X00
- Brand:
- Gefran
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,038.27
(exc. GST)
$3,342.10
(inc. GST)
Units | Per unit |
1 + | $3,038.27 |
- RS Stock No.:
- 226-8984
- Mfr. Part No.:
- MN2-6-M-B07C-1-4-D 2130X000X00
- Brand:
- Gefran
Related links
- Connector Tool Kits
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Gefran Melt Pressure Sensor 700bar Max Relative Reading
- Gefran Pressure Sensor 700bar Max, Voltage Output
- Gefran Pressure Sensor 500bar Max Gauge Reading
- TE Connectivity 86 Series Pressure Sensor Voltage Output, Gauge Reading
- TE Connectivity Pressure Sensor 15psi Max Gauge Reading