WIKA PSM01 Series Pressure Sensor, 1bar Min, 16bar Max, SPDT Output, Gauge Reading
- RS Stock No.:
- 269-0927
- Mfr. Part No.:
- 14160991
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 269-0927
- Mfr. Part No.:
- 14160991
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA PSM01 pressure switch is suitable for applications where compressed air, neutral and self-lubricating fluids as well as neutral gases are used. This pressure switch features a good non-repeatability of the switch point of less than equal to 2 % of the span. The compact design is suitable for easy mounting with a socket wrench. The switch is interesting for both OEM customers and customers with low volumes.
Switching functions normally closed, normally open or change over contact
Media compressed air, neutral and self lubricating fluids and neutral gases
Media compressed air, neutral and self lubricating fluids and neutral gases
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 1bar |
Maximum Pressure Reading | 16bar |
Accuracy | ± 2 % |
Output Type | SPDT |
Series | PSM01 |
Related links
- WIKA PSM01 Series Pressure Switch, 1bar Min, 16bar Max, SPDT...
- WIKA PSM03 Series Pressure Sensor, 1bar Min, 16bar Max, SPDT...
- WIKA PSM02 Series Pressure Sensor, 1bar Min, 16bar Max, SPDT...
- WIKA PSM01 Series Pressure Sensor, 10bar Min, 80bar Max, SPDT...
- WIKA PSM01 Series Pressure Sensor, -0.85bar Min, -0.15bar Max,...
- WIKA PSM01 Series Pressure Sensor, 0.5bar Min, 8bar Max, SPDT...
- WIKA PSM01 Series Pressure Sensor, 0.2bar Min, 2bar Max, SPDT...
- WIKA PSM01 Series Pressure Switch, 0.5bar Min, 8bar Max, SPDT...