WIKA PSM03 Series Pressure Sensor, 1bar Min, 16bar Max, SPDT Output, Gauge Reading
- RS Stock No.:
- 269-0906
- Mfr. Part No.:
- 14127300
- Brand:
- WIKA
Discontinued product
- RS Stock No.:
- 269-0906
- Mfr. Part No.:
- 14127300
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA PSM03 mechanical pressure switches in a diaphragm or piston variant open or close a circuit, depending on whether the pressure is dropping or rising. An adjustment knob enables easy, convenient and continuous setting of the required switch point. Model PSM03 mechanical pressure switches are employed wherever compressed air, neutral and self-lubricating fluids or neutral gases are used and customers, due to their spatial conditions, have special requirements regarding the installation of the pressure switch.
High reproducibility
High vibration and shock resistance
Long service life due to high quality micro switch
High vibration and shock resistance
Long service life due to high quality micro switch
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 1bar |
Maximum Pressure Reading | 16bar |
Accuracy | ± 2 % |
Output Type | SPDT |
Series | PSM03 |
Related links
- WIKA PSM03 Series Pressure Sensor, 0.5bar Min, 8bar Max, SPDT...
- WIKA PSM01 Series Pressure Sensor, 1bar Min, 16bar Max, SPDT...
- WIKA PSM02 Series Pressure Sensor, 1bar Min, 16bar Max, SPDT...
- WIKA PSM03 Series Pressure Sensor, 0.5bar Min, 8bar Max, Gauge Reading
- WIKA MA Series Pressure Sensor, 0bar Min, 16bar Max, SPDT Output,...
- WIKA UPT Series Pressure Sensor, 0bar Min, 16bar Max, SPDT Output,...
- WIKA PSM-700 Series Pressure Sensor, 1.6bar Min, 16bar Max, SPDT...
- WIKA PCS Series Pressure Sensor, -1bar Min, -0.2bar Max, SPDT...