WIKA UPT Series Pressure Sensor, 0bar Min, 16bar Max, SPDT Output, Gauge Reading
- RS Stock No.:
- 269-1208
- Mfr. Part No.:
- 48692540
- Brand:
- WIKA
On back order for despatch 20/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,920.35
(exc. GST)
$2,112.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,920.35 |
- RS Stock No.:
- 269-1208
- Mfr. Part No.:
- 48692540
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA UPT-2x process transmitter has been developed for applications which require an intelligent sensor. Particularly the integrated temperature compensation makes the process transmitter interesting for a wide range of applications. The measuring cell is made of stainless steel 316L or of a combination with high-quality elgiloy. For specific requirements, further special materials are available.
Multi functional display
Simple menu navigation
Conductive plastic case or stainless steel case
Large LC display, rotatable
Simple menu navigation
Conductive plastic case or stainless steel case
Large LC display, rotatable
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 16bar |
Accuracy | ± 0.15 % |
Output Type | SPDT |
Series | UPT |
Related links
- WIKA UPT Series Pressure Sensor, 0bar Min, 16bar Max, 4-20mA...
- WIKA MA Series Pressure Sensor, 0bar Min, 16bar Max, SPDT Output,...
- WIKA UPT Series Pressure Sensor, -1bar Min, 5bar Max, SPDT Output,...
- WIKA UPT-20 Series Pressure Sensor, 0bar Min, 16bar Max, 4 → 20 mA...
- WIKA UPT Series Pressure Sensor, 0bar Min, 6bar Max, 4-20mA...
- WIKA PSM03 Series Pressure Sensor, 1bar Min, 16bar Max, SPDT...
- WIKA PSM01 Series Pressure Sensor, 1bar Min, 16bar Max, SPDT...
- WIKA PSM02 Series Pressure Sensor, 1bar Min, 16bar Max, SPDT...