- RS Stock No.:
- 269-0590
- Mfr. Part No.:
- 48767045
- Brand:
- WIKA
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,040.98
(exc. GST)
$2,245.08
(inc. GST)
Units | Per unit |
1 + | $2,040.98 |
- RS Stock No.:
- 269-0590
- Mfr. Part No.:
- 48767045
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA DSS22T is high quality pressure transmitter particularly well suited for gases, compressed air and vapour as well as liquid, pasty, powdery and crystallising media. It complies with all requirements of the food industry. The particular suitability for foodstuffs rests on the fact that the measuring point can be cleaned while installed.
Flange with a flush welded diaphragm
Robust, all welded design
Robust, all welded design
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 40bar |
Accuracy | ± 0.25 % |
Series | DSS27T |