WIKA S-11 Series Pressure Sensor, 0bar Min, 40bar Max, Current Output
- RS Stock No.:
- 190-9716
- Mfr. Part No.:
- 9023526
- Brand:
- WIKA
Subtotal (1 unit)*
$1,111.50
(exc. VAT)
$1,222.65
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,111.50 |
*price indicative
- RS Stock No.:
- 190-9716
- Mfr. Part No.:
- 9023526
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 40bar | |
| Accuracy | ±0.5 % | |
| Output Type | Current | |
| Media Measured | Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous | |
| Process Connection | G1/2 | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | Angular connector DIN 175301-803 A | |
| Maximum Current | 20 mA | |
| Series | S-11 | |
| Supply Voltage | 10 → 30 V dc | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +100°C | |
| Mounting Type | Thread Mount | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 40bar | ||
Accuracy ±0.5 % | ||
Output Type Current | ||
Media Measured Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous | ||
Process Connection G1/2 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection Angular connector DIN 175301-803 A | ||
Maximum Current 20 mA | ||
Series S-11 | ||
Supply Voltage 10 → 30 V dc | ||
Housing Material Stainless Steel | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +100°C | ||
Mounting Type Thread Mount | ||
- COO (Country of Origin):
- DE
High-quality product
Many configurations possible
Flush process connection
Large stocks for short delivery items
Vacuum-tight
Applications
General industrial applications
Food and beverage industry
Filling and packing machinery
Dosing technology
Level measurement
Many configurations possible
Flush process connection
Large stocks for short delivery items
Vacuum-tight
Applications
General industrial applications
Food and beverage industry
Filling and packing machinery
Dosing technology
Level measurement
Related links
- WIKA S-11 Series Pressure Sensor 40bar Max Gauge Reading
- WIKA S-11 Series Pressure Sensor 40bar Max 4 → 20 mA Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 40bar Max 3 Wire Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor 16bar Max, Current Output
- WIKA S-11 Series Pressure Sensor 0.25bar Max, Current Output
- WIKA S-11 Series Pressure Sensor 1.6bar Max, Current Output
- WIKA S-11 Series Pressure Sensor 4bar Max, Current Output
- WIKA S-11 Series Pressure Sensor 60bar Max, Current Output
