Recently searched

    WIKA A-10 Series Pressure Sensor, 0bar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading

    Subtotal (1 unit)**

    $342.77

    (exc. GST)

    $377.05

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 27/06/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$342.77

    **price indicative

    RS Stock No.:
    219-7501
    Mfr. Part No.:
    12910903
    Brand:
    WIKA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WIKA

    Pressure Reading Type

    Absolute, Gauge

    Minimum Pressure Reading

    0bar

    Maximum Pressure Reading

    40bar

    Accuracy

    0.5 %

    Output Type

    Analogue

    Media Measured

    Gas, Liquid Level

    Series

    A-10

    Supply Voltage

    14 → 30 V

    IP Rating

    IP65

    Related links