WIKA PCS Series Pressure Sensor, 20bar Min, 220bar Max, SPDT Output, Gauge Reading
- RS Stock No.:
- 269-0415
- Mfr. Part No.:
- 48733833
- Brand:
- WIKA
Subtotal (1 unit)*
$1,325.99
(exc. GST)
$1,458.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,325.99 |
*price indicative
- RS Stock No.:
- 269-0415
- Mfr. Part No.:
- 48733833
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 20bar | |
| Maximum Pressure Reading | 220bar | |
| Accuracy | ± 1 % | |
| Output Type | SPDT | |
| Series | PCS | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 20bar | ||
Maximum Pressure Reading 220bar | ||
Accuracy ± 1 % | ||
Output Type SPDT | ||
Series PCS | ||
- COO (Country of Origin):
- IT
The WIKA Compact Pressure Switch with flame proof enclosure have been developed especially for safety critical applications with limited space. The high quality of the products and manufacturing ensure reliable monitoring of your plant. It is used in various gaseous and liquid, highly viscous or contaminated media, also in aggressive ambience.
Robust switch enclosure
No supply voltage required
No supply voltage required
Related links
- WIKA PCS Series Pressure Sensor 220bar Max Gauge Reading
- WIKA PCS Series Pressure Sensor 100bar Max Gauge Reading
- WIKA PCA Series Pressure Sensor 220bar Max Gauge Reading
- WIKA PCS Series Pressure Sensor 1.2bar Max Gauge Reading
- WIKA PCS Series Pressure Sensor 2.5bar Max Gauge Reading
- WIKA PCS Series Pressure Sensor 25bar Max Gauge Reading
- WIKA PCS Series Pressure Sensor 10bar Max Gauge Reading
- WIKA PCS Series Pressure Sensor 6bar Max Gauge Reading
