WIKA PCA Series Pressure Sensor, 20bar Min, 220bar Max, SPDT Output, Gauge Reading
- RS Stock No.:
- 268-9637
- Mfr. Part No.:
- 48797068
- Brand:
- WIKA
On back order for despatch 23/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,881.47
(exc. GST)
$2,069.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,881.47 |
- RS Stock No.:
- 268-9637
- Mfr. Part No.:
- 48797068
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The WIKA PCA Compact Pressure Switch with flame proof enclosure have been developed especially for safety critical applications with limited space. The high quality of the products and manufacturing ensure reliable monitoring of your plant. It is used in various gaseous and liquid, highly viscous or contaminated media, also in aggressive ambience.
Robust switch enclosure
No supply voltage required
No supply voltage required
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 20bar |
Maximum Pressure Reading | 220bar |
Accuracy | ± 1 % |
Output Type | SPDT |
Series | PCA |
Related links
- WIKA PCS Series Pressure Sensor, 20bar Min, 220bar Max, SPDT...
- WIKA PCA Series Pressure Sensor, 40bar Min, 250bar Max, SPDT...
- WIKA PCA Series Pressure Sensor, 0.5bar Min, 2.5bar Max, SPDT...
- WIKA PCA Series Pressure Sensor, 4bar Min, 25bar Max, SPDT Output,...
- WIKA PCA Series Pressure Sensor, 1.6bar Min, 10bar Max, SPDT...
- WIKA PCA Series Pressure Sensor, 0.8bar Min, 6bar Max, SPDT...
- WIKA PCA Series Pressure Sensor, 0.1bar Min, 2.5bar Max, SPDT...
- WIKA PCA Series Pressure Sensor, 3bar Min, 25bar Max, SPDT Output,...