WIKA SA-11 Series Pressure Sensor, 0bar Min, 10bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
- RS Stock No.:
- 269-0259
- Mfr. Part No.:
- 36516575
- Brand:
- WIKA
Subtotal (1 unit)*
$1,247.85
(exc. GST)
$1,372.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,247.85 |
*price indicative
- RS Stock No.:
- 269-0259
- Mfr. Part No.:
- 36516575
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 2 Wire, 4 → 20 mA | |
| Series | SA-11 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.5 % | ||
Output Type 2 Wire, 4 → 20 mA | ||
Series SA-11 | ||
- COO (Country of Origin):
- DE
The WIKA SA-11 pressure transmitter is designed especially for the requirements of the food and beverage, pharmaceutical and biotechnology industries. The instrument is particularly suitable for the special conditions of CIP/SIP cleaning processes, such as chemical stability towards cleaning liquids and high temperatures. The flush diaphragm is directly welded to the process connection. This guarantees a crevice-free joint between the process connection and the measuring cell, additional sealings are not required.
Suitable for SIP and CIP
It is used for gases, compressed air, vapour, liquid, pasty, powdery and crystallising media
It is used for gases, compressed air, vapour, liquid, pasty, powdery and crystallising media
Related links
- WIKA SA-11 Series Pressure Sensor 6bar Max 4 → 20 mA Output, Gauge Reading
- WIKA SA-11 Series Pressure Sensor 4bar Max 4 → 20 mA Output, Gauge Reading
- WIKA SA-11 Series Pressure Sensor 1bar Max 4 → 20 mA Output, Gauge Reading
- WIKA SA-11 Series Pressure Sensor 9bar Max 4 → 20 mA Output, Gauge Reading
- WIKA SA-11 Series Pressure Sensor 3bar Max 4 → 20 mA Output, Gauge Reading
- WIKA SA-11 Series Pressure Sensor 0.6bar Max 4 → 20 mA Output, Gauge Reading
- WIKA SA-11 Series Pressure Sensor 5bar Max 4 → 20 mA Output, Gauge Reading
- WIKA E-11 Series Pressure Sensor 10bar Max 4 → 20 mA Output, Gauge Reading
