Endress+Hauser PMC21 Series Pressure Sensor, -100mbar Min, 100bar Max, Current Output, Absolute, Gauge Reading
- RS Stock No.:
- 267-9392
- Mfr. Part No.:
- PMC21-AA1U1EBWBJA
- Brand:
- Endress+Hauser
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$581.62
(exc. GST)
$639.78
(inc. GST)
Units | Per unit |
1 + | $581.62 |
- RS Stock No.:
- 267-9392
- Mfr. Part No.:
- PMC21-AA1U1EBWBJA
- Brand:
- Endress+Hauser
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Endress+Hauser PMC21 is a very compact pressure transmitter. It features a capacitive, oil-free ceramic sensor and is able to measure absolute or gauge pressure from 100mbar up to 40bar. It is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP68 and highly abrasion resistant Ceraphire membrane as well as high quality 316L housing.
Easy and time saving installation
compact construction and customizable measuring ranges
High long term stability and repeatability
compact construction and customizable measuring ranges
High long term stability and repeatability
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge |
Minimum Pressure Reading | -100mbar |
Maximum Pressure Reading | 100bar |
Accuracy | 0.3 % |
Output Type | Current |
Media Measured | Dust, Gases, Liquid, Vapour |
Series | PMC21 |
Related links
- Gefran Pressure Sensor 100bar Max, Gauge Reading
- Telemecanique Sensors Pressure Switch 100bar Max Differential Reading
- WIKA S-20 Series Pressure Sensor 1bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 4bar Max Absolute, Gauge Reading
- WIKA A-10 Series Pressure Sensor 100bar Max Gauge, Vacuum Reading
- Endress+Hauser PMP23 Series Pressure Sensor 0.4bar Max Gauge Reading
- WIKA S-20 Series Pressure Sensor 10bar Max Gauge, Vacuum Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor 15psi Max...