Endress+Hauser PTP33B Series Pressure Sensor, 100mbar Min, 40bar Max, PNP Output, Absolute, Gauge Reading
- RS Stock No.:
- 267-9435
- Mfr. Part No.:
- PTP33B-AA7M1HGBWSJ
- Brand:
- Endress+Hauser
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$868.70
(exc. GST)
$955.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $868.70 |
- RS Stock No.:
- 267-9435
- Mfr. Part No.:
- PTP33B-AA7M1HGBWSJ
- Brand:
- Endress+Hauser
Related links
- Endress+Hauser PTP33B Series Pressure Sensor, 100mbar Min, 40bar...
- Endress+Hauser PTC31B Series Pressure Sensor, 100mbar Min, 40bar...
- Endress+Hauser PTP31B Series Pressure Sensor, 100mbar Min, 40bar...
- Connector Wrenches
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor, 100mbar Min,...
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- IDC Tools
- Endress+Hauser Ceraphant PTP33B Series Pressure Switch, 400mbar...