TE Connectivity 154N Series Pressure Sensor, 0psi Min, 1psi Max, Gauge Reading
- RS Stock No.:
- 267-3920
- Mfr. Part No.:
- 154N-001G-RT
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$399.48
(exc. GST)
$439.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $399.48 |
| 5 - 9 | $379.51 |
| 10 - 29 | $368.13 |
| 30 + | $353.41 |
*price indicative
- RS Stock No.:
- 267-3920
- Mfr. Part No.:
- 154N-001G-RT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 1psi | |
| Accuracy | ±1.5 % | |
| Series | 154N | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 1psi | ||
Accuracy ±1.5 % | ||
Series 154N | ||
- COO (Country of Origin):
- CN
The TE Connectivity Pressure Sensor is a compensated 19 mm small profile, media compatible, piezo resistive silicon sensor designed for O-ring mounting and OEM applications where compatibility with corrosive media is required.
Solid state reliability
Temperature compensation and offset correction
Temperature compensation and offset correction
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 154N Series Pressure Sensor 1psi Max, Gauge Reading
- TE Connectivity 154N Series Pressure Sensor 5psi Max Gauge Reading
- TE Connectivity 154N Series Pressure Sensor Gauge Reading
- TE Connectivity 154N Series Pressure Sensor Gauge Reading
- TE Connectivity Pressure Sensor 100psi Max, Gauge Reading
- TE Connectivity Pressure Sensor 15psi Max Gauge Reading
- Honeywell Pressure Sensor 1psi Max Gauge Reading
- TE Connectivity 154N Series Pressure Sensor Absolute Reading
