TE Connectivity 154N Series Pressure Sensor, 300psi Max, Gauge Reading
- RS Stock No.:
- 260-3899
- Mfr. Part No.:
- 154N-300G-RT
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 30 units)*
$9,125.76
(exc. GST)
$10,038.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $304.192 | $9,125.76 |
| 60 + | $301.657 | $9,049.71 |
*price indicative
- RS Stock No.:
- 260-3899
- Mfr. Part No.:
- 154N-300G-RT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pressure Reading Type | Gauge | |
| Maximum Pressure Reading | 300psi | |
| Media Measured | Gas, Liquid | |
| Series | 154N | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Gauge | ||
Maximum Pressure Reading 300psi | ||
Media Measured Gas, Liquid | ||
Series 154N | ||
- COO (Country of Origin):
- CN
The TE Connectivity 19 mm small profile, media compatible, piezo resistive silicon pressure sensor is packaged in a 316L stainless steel housing. It is designed for O-ring mounting and OEM applications where compatibility with corrosive media is required. The sensing package utilizes silicone oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. A ceramic substrate is attached to the package that contains laser trimmed resistors for temperature compensation and offset correction.
-40°C to +125°C operating temperature range
Up to ±0.1% pressure non-linearity
1.0% interchangeable span (provided by gain set resistor)
Solid state reliability
Up to ±0.1% pressure non-linearity
1.0% interchangeable span (provided by gain set resistor)
Solid state reliability
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 154N Series Pressure Sensor Gauge Reading
- TE Connectivity 154N Series Pressure Sensor 1psi Max, Gauge Reading
- TE Connectivity 154N Series Pressure Sensor 5psi Max Gauge Reading
- TE Connectivity 154N Series Pressure Sensor Gauge Reading
- TE Connectivity 154N Series Pressure Sensor Absolute Reading
- TE Connectivity Pressure Sensor 100psi Max, Gauge Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor 300psi Max Gauge Reading
- TE Connectivity Pressure Sensor 15psi Max Gauge Reading
