WIKA A-10 Series Pressure Sensor 0 bar 10 bar, Gauge, Vacuum, Absolute Reading
- RS Stock No.:
- 262-7839
- Mfr. Part No.:
- 48789234
- Brand:
- WIKA
Subtotal (1 unit)*
$438.23
(exc. GST)
$482.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $438.23 |
*price indicative
- RS Stock No.:
- 262-7839
- Mfr. Part No.:
- 48789234
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Gauge, Vacuum, Absolute | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | ±1 to ±2.4 % rdg | |
| Series | A-10 | |
| Standards/Approvals | No | |
| Housing Material | 316L Stainless Steel | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Gauge, Vacuum, Absolute | ||
Minimum Pressure Measurement 0bar | ||
Accuracy ±1 to ±2.4 % rdg | ||
Series A-10 | ||
Standards/Approvals No | ||
Housing Material 316L Stainless Steel | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
The WIKAs field-proven model A-10 pressure transmitter (pressure sensor) is the all-rounder for pressure measurement in industrial environments. Compactly built, it can be integrated into a wide range of machine designs. The many measuring ranges, and special measuring ranges, contribute to its universal applicability.
Excellent quality and proven technology
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
Related links
- WIKA A-10 Series Pressure Sensor 10bar Max Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor 10bar Max Gauge, Vacuum Reading
- WIKA IS-3 Series Pressure Sensor 10bar Max Gauge, Vacuum Reading
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
