- RS Stock No.:
- 262-7486
- Mfr. Part No.:
- 14171132
- Brand:
- WIKA
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,038.01
(exc. GST)
$1,141.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,038.01 |
- RS Stock No.:
- 262-7486
- Mfr. Part No.:
- 14171132
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The WIKA pressure transmitters of the IS-3 series have been specifically designed for the highest industrial requirements in hazardous areas and feature the common approvals, such as ATEX, IECEx, FM and CSA. The model IS-3 pressure transmitter is available with measuring ranges up to 6,000 bar and is suitable for applications ranging from general machine building to high-pressure applications.
Measuring ranges from 0 to 0.1 and 0 to 6000 bar [0 to 3 and 0 to 15000 psi]
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute, Gauge, Vacuum |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Media Measured | Gas, Oil |
Series | IS-3 |
Related links
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute,...
- WIKA A-10 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute,...
- WIKA S-20 Series Pressure Sensor, 0bar Min, 10bar Max, Absolute,...
- IDC Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...