WIKA IS-3 Series Pressure Sensor 0 bar 10 bar, Gauge, Absolute, Vacuum Reading
- RS Stock No.:
- 262-7694
- Mfr. Part No.:
- 48699843
- Brand:
- WIKA
Subtotal (1 unit)*
$1,455.59
(exc. GST)
$1,601.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,455.59 |
*price indicative
- RS Stock No.:
- 262-7694
- Mfr. Part No.:
- 48699843
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Gauge, Absolute, Vacuum | |
| Maximum Pressure Measurement | 10bar | |
| Minimum Pressure Measurement | 0bar | |
| Media Measured | Gas, Oil | |
| Series | IS-3 | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | ATEX/IECEx | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Gauge, Absolute, Vacuum | ||
Maximum Pressure Measurement 10bar | ||
Minimum Pressure Measurement 0bar | ||
Media Measured Gas, Oil | ||
Series IS-3 | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals ATEX/IECEx | ||
- COO (Country of Origin):
- DE
The WIKA pressure transmitters of the IS-3 series have been specifically designed for the highest industrial requirements in hazardous areas and feature the common approvals, such as ATEX, IECEx, FM and CSA. The model IS-3 pressure transmitter is available with measuring ranges up to 6,000 bar and is suitable for applications ranging from general machine building to high-pressure applications.
Measuring ranges from 0 to 0.1 and 0 to 6000 bar [0 to 3 and 0 to 15000 psi]
Approved for use in hazardous areas ATEX, IECEx, FM and CSA
Related links
- WIKA IS-3 Series Pressure Sensor 10bar Max Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor 10bar Max Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor 10bar Max Gauge, Vacuum Reading
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
