- RS Stock No.:
- 240-0599
- Mfr. Part No.:
- ILPS22QSTR
- Brand:
- STMicroelectronics
On back order for despatch 19/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 8000)
$4.326
(exc. GST)
$4.759
(inc. GST)
Units | Per unit | Per Reel* |
8000 - 8000 | $4.326 | $34,608.00 |
16000 - 16000 | $4.31 | $34,480.00 |
24000 + | $4.294 | $34,352.00 |
*price indicative |
- RS Stock No.:
- 240-0599
- Mfr. Part No.:
- ILPS22QSTR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics is an ultra-compact piezoresistive absolute pressure sensor which functions as a digital output barometer, supporting dual full scale up to user selectable 4060 hPa. The device delivers ultra-low pressure noise with very low power consumption and operates over an extended temperature range from -40 °C to +105 °C.
Dual full-scale absolute pressure
Current consumption down to 1.7 μA
Absolute pressure accuracy
Low pressure sensor noise
Embedded temperature compensation
24-bit pressure data output
ODR from 1 Hz to 200 Hz
I²C or MIPI I3CSM interface
Current consumption down to 1.7 μA
Absolute pressure accuracy
Low pressure sensor noise
Embedded temperature compensation
24-bit pressure data output
ODR from 1 Hz to 200 Hz
I²C or MIPI I3CSM interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Accuracy | 0.05 KPa |
Output Type | Digital |
Media Measured | Liquid Level |
Related links
- TE Connectivity 86A Series Pressure Sensor 35bar Max Absolute Reading
- WIKA A-10 Series Pressure Sensor 4bar Max Absolute, Gauge Reading
- Gems Sensors Pressure Sensor Current Output, Absolute Reading
- Endress+Hauser PMC21 Series Pressure Sensor 100bar Max Absolute,...
- TE Connectivity Pressure Sensor 350bar Max Gauge Reading
- Jumo Pressure Sensor 6bar Max Absolute Reading
- STMicroelectronics Differential Pressure Sensor 4-Pin, HCLGA
- TE Connectivity Pressure Sensor 7bar Max Gauge Reading