TE Connectivity 85BSD Series Pressure Sensor, 0psi Min, 150psi Max, Digital Output, Absolute Reading
- RS Stock No.:
- 267-3929
- Mfr. Part No.:
- 85BSD150PA0-3BSRL
- Brand:
- TE Connectivity
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$356.41
(exc. GST)
$392.05
(inc. GST)
Units | Per unit |
1 - 4 | $356.41 |
5 - 9 | $338.58 |
10 - 29 | $321.64 |
30 + | $308.77 |
- RS Stock No.:
- 267-3929
- Mfr. Part No.:
- 85BSD150PA0-3BSRL
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity Digital output pressure sensor is a small profile, media compatible, piezo resistive silicon pressure sensor designed to be weldable or threaded with process fittings.
Low power option
Temperature compensated
Temperature compensated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 150psi |
Accuracy | 0.25 % |
Output Type | Digital |
Series | 85BSD |