TE Connectivity 85BSD Series Pressure Sensor, 0psi Min, 300psi Max, Digital Output, Absolute Reading
- RS Stock No.:
- 267-3930
- Mfr. Part No.:
- 86BSD300PA-3ASRL
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 30 units)**
$8,810.01
(exc. GST)
$9,691.02
(inc. GST)
On back order for despatch 12/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
30 - 30 | $293.667 | $8,810.01 |
60 - 120 | $264.299 | $7,928.97 |
150 + | $251.085 | $7,532.55 |
**price indicative
- RS Stock No.:
- 267-3930
- Mfr. Part No.:
- 86BSD300PA-3ASRL
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Pressure Reading Type | Absolute | |
Minimum Pressure Reading | 0psi | |
Maximum Pressure Reading | 300psi | |
Accuracy | 0.25 % | |
Output Type | Digital | |
Series | 85BSD | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 300psi | ||
Accuracy 0.25 % | ||
Output Type Digital | ||
Series 85BSD | ||
Related links
- TE Connectivity 85BSD Series Pressure Sensor 300psi Max Absolute Reading
- TE Connectivity 85BSD Series Pressure Sensor 150psi Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 300psi Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 300psi Max Gauge Reading
- TE Connectivity MEAS 86 Series Series Pressure Sensor 300psi Max Gauge Reading
- TE Connectivity 89BSD Series Pressure Sensor 6psi Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 200psi Max Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor 50psi Max Absolute Reading