Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 50psi Max, Digital Output, Absolute Reading

Bulk discount available

Subtotal (1 unit)*

$113.45

(exc. GST)

$124.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$113.45
5 - 9$110.04
10 - 24$106.73
25 - 44$103.53
45 +$100.43

*price indicative

RS Stock No.:
239-2336
Mfr. Part No.:
NPI-19J-050A2
Brand:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

50psi

Output Type

Digital

Media Measured

Gas, Liquid

Series

NPI-19

COO (Country of Origin):
CN
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has absolute pressure, I2C output, 2 inch flex strip along with current rating of 3 mA and supply voltage of 3.3V.

Threaded process fittings
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
Operating temperature ranges between -40°C to 125°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links