Ezurio Pressure Sensor, 300psi Max, Absolute Reading
- RS Stock No.:
- 229-5320
- Mfr. Part No.:
- 133-00724
- Brand:
- Ezurio
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$118.99
(exc. GST)
$130.89
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $118.99 |
10 - 24 | $114.23 |
25 - 99 | $109.48 |
100 + | $107.11 |
- RS Stock No.:
- 229-5320
- Mfr. Part No.:
- 133-00724
- Brand:
- Ezurio
Related links
- Honeywell Pressure Sensor, 300psi Max, Absolute Reading
- TE Connectivity 154N Series Pressure Sensor, 300psi Max, Absolute Reading
- Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min,...
- TE Connectivity 154N Series Pressure Sensor, 300psi Max, Gauge Reading
- TE Connectivity 85BSD Series Pressure Sensor, 0psi Min, 300psi...
- TE Connectivity MEAS 86 Series Series Pressure Sensor, 0psi Min,...
- TE Connectivity Piezoresistive Pressure Sensor, 10psi Operating...
- Bourns Gauge Pressure Sensor, 300psi Operating Max, 300psi Overload Max