Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Current Output, Melt Pressure Reading

Subtotal (1 unit)*

$3,443.86

(exc. GST)

$3,788.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,443.86

*price indicative

RS Stock No.:
221-7623
Mfr. Part No.:
KE1-6-M-B05C-1-4-F-S-P 2130B000S00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Pressure Reading Type

Melt Pressure

Minimum Pressure Reading

0bar

Maximum Pressure Reading

500bar

Accuracy

±0.5 %

Output Type

Current

Media Measured

Liquid

Supply Voltage

10 → 30 V

IP Rating

IP65

COO (Country of Origin):
IT
The Gefran NaK filled melt pressure transmitters KE series used for high temperature applications where the process temperatures may reach 538°C (1000°F) such as high temperature engineered polymers.

Autozero function on board / external option
Stem drift Autocompensation function
Infinite resolution
Operating temperature range is -30 to +105°C

Related links