Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Current Output, Relative Reading
- RS Stock No.:
- 221-7505
- Mfr. Part No.:
- IE1-S-8-M-B05C-1-4-F-P 2130B000S00
- Brand:
- Gefran
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$4,942.69
(exc. GST)
$5,436.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,942.69 |
- RS Stock No.:
- 221-7505
- Mfr. Part No.:
- IE1-S-8-M-B05C-1-4-F-P 2130B000S00
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Gefran Impact melt pressure transmitters IE series without transmission fluid, used for high temperature environment (350°C). Medium pressure is transferred directly to the sensitive silicon element via a thick diaphragm. It has measuring range from 0 to 500 bar.
High strength
Long life
Excellent read stability over time
Fast response time
Long life
Excellent read stability over time
Fast response time
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 500bar |
Accuracy | ±0.5 % |
Output Type | Current |
Supply Voltage | 13 → 30 V |
IP Rating | IP65 |
Related links
- Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Relative Reading
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Voltage Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 350bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 700bar Max, Current Output,...
- Gefran Melt Pressure Sensor, 0bar Min, 500bar Max, Voltage Output,...