Norgren 34D Series Pressure Sensor, 0bar Min, 16bar Max, Transistor Output, Relative Reading
- RS Stock No.:
- 212-9076
- Mfr. Part No.:
- 34D-P016G-DA1-AA
- Brand:
- Norgren
Bulk discount available
Subtotal (1 unit)*
$958.92
(exc. GST)
$1,054.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $958.92 |
| 5 + | $932.08 |
*price indicative
- RS Stock No.:
- 212-9076
- Mfr. Part No.:
- 34D-P016G-DA1-AA
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | ?0.5 % | |
| Output Type | Transistor | |
| Media Measured | Gas, Liquid Level | |
| Series | 34D | |
| Supply Voltage | 30 V dc | |
| Interface | IO-Link | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy ?0.5 % | ||
Output Type Transistor | ||
Media Measured Gas, Liquid Level | ||
Series 34D | ||
Supply Voltage 30 V dc | ||
Interface IO-Link | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
IMI Norgren 34D Series Pressure Sensor, G1/4 port size
For accurate and dependable pressure sensing use the IMI Norgren 34D pneumatic electronic pressure sensor.
This easy-to-use device features a multi-colour 4-digit display and adapter, with configurable colour change, offering excellent readability. The upper body is also rotatable to 345° so that the display can be easily aligned during installation. The housing is made of tough stainless steel and it has high shock and vibration resistance, making this unit ideally suited for use in challenging industrial and process control environments. It can be used with neutral and aggressive gaseous and liquid fluids, ensuring versatility for your application. The 34D model also has a fast switching time of
< 3 m/s.
This easy-to-use device features a multi-colour 4-digit display and adapter, with configurable colour change, offering excellent readability. The upper body is also rotatable to 345° so that the display can be easily aligned during installation. The housing is made of tough stainless steel and it has high shock and vibration resistance, making this unit ideally suited for use in challenging industrial and process control environments. It can be used with neutral and aggressive gaseous and liquid fluids, ensuring versatility for your application. The 34D model also has a fast switching time of
< 3 m/s.
Features and Benefits:
• High overpressure resistance
• G1/4 port size, or flange mounting with adapter
• IP67 rating ensures that this unit is fully protected against dust ingress and can withstand temporary immersion in water
• Output signal is 1 x PNP / 1 x analogue
• Has a wide ambient temperature range of -25°C to 80°C
• G1/4 port size, or flange mounting with adapter
• IP67 rating ensures that this unit is fully protected against dust ingress and can withstand temporary immersion in water
• Output signal is 1 x PNP / 1 x analogue
• Has a wide ambient temperature range of -25°C to 80°C
Pressure range = 0 to 16 bar(0 to 232 psi)
Related links
- Norgren 34D Series Pressure Sensor 160bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 100bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 40bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 250bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 600bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 400bar Max Relative Reading
- Norgren 54D Series Pressure Sensor 16bar Max Relative Reading
- Norgren 34D Series Pressure Sensor 1bar Max Relative Reading
