WIKA A-1200 Series Pressure Sensor, 0bar Min, 40bar Max, PNP Output, Absolute Reading
- RS Stock No.:
- 205-1270
- Mfr. Part No.:
- 46967534
- Brand:
- WIKA
Subtotal (1 unit)*
$274.66
(exc. GST)
$302.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.66 |
*price indicative
- RS Stock No.:
- 205-1270
- Mfr. Part No.:
- 46967534
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Pressure Reading Type | Absolute | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 40bar | |
| Accuracy | 1 % | |
| Output Type | PNP | |
| Media Measured | Air, Fluid, Gas | |
| Series | A-1200 | |
| Supply Voltage | 10 → 32 V | |
| Interface | IO-Link | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Pressure Reading Type Absolute | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 40bar | ||
Accuracy 1 % | ||
Output Type PNP | ||
Media Measured Air, Fluid, Gas | ||
Series A-1200 | ||
Supply Voltage 10 → 32 V | ||
Interface IO-Link | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The WIKA A-1200 Pressure sensor with IO-Link PNP switching output.
Industry 4.0-ready IO-Link sensor improves connectivity and diagnostics
Designed for rough demands of up to 1,000 g shock and -40 ... +125 °C [-40 ... +257 °F]
Optimised design makes OEM machine integration easier
Multicolour 360° LED status display simplifies troubleshooting and localisation
Designed for rough demands of up to 1,000 g shock and -40 ... +125 °C [-40 ... +257 °F]
Optimised design makes OEM machine integration easier
Multicolour 360° LED status display simplifies troubleshooting and localisation
Related links
- WIKA A-1200 Series Pressure Sensor 16bar Max Absolute Reading
- WIKA A-1200 Series Pressure Sensor 6bar Max Absolute Reading
- WIKA A-1200 Series Pressure Sensor 1bar Max Absolute Reading
- WIKA A-1200 Series Pressure Sensor 250bar Max Absolute Reading
- WIKA A-1200 Series Pressure Sensor 100bar Max Absolute Reading
- WIKA PSD-4 Series Pressure Sensor 40bar Max Gauge Reading
- WIKA A-10 Series Pressure Sensor 40bar Max Absolute, Gauge Reading
- SICK PBS2 Series Pressure Switch 40bar Max Gauge Reading
