Recently searched

    Telemecanique Sensors Pressure Switch, 0psi Min, 6000psi Max, Analogue Output

    Subtotal (1 unit)**

    $239.38

    (exc. GST)

    $263.32

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stocked by manufacturer – available for delivery 03/07/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$239.38

    **price indicative

    RS Stock No.:
    176-7932
    Mfr. Part No.:
    XMLP6K0PD130
    Brand:
    Telemecanique Sensors
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Telemecanique Sensors

    Minimum Pressure Reading

    0psi

    Maximum Pressure Reading

    6000psi

    Accuracy

    0.1 %, ±0.5 (Measurement) %

    Output Type

    Analogue

    Media Measured

    Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

    Analogue Output

    0.5 → 4.5 V

    Electrical Connection

    4 Pin M12 Male Connector

    Response Time

    ≤2 ms

    Maximum Current

    7 mA

    Supply Voltage

    5 V dc

    Housing Material

    Stainless Steel 316L

    Mounting Type

    Thread Mount

    IP Rating

    IP65, IP67, IP69K

    Minimum Operating Temperature

    -30°C

    Maximum Operating Temperature

    +85°C

    Related links