Telemecanique Sensors Pressure Switch, 0psi Min, 1000psi Max, Analogue Output, Differential Reading

Subtotal (1 unit)*

$242.13

(exc. GST)

$266.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.13

*price indicative

RS Stock No.:
162-2086
Mfr. Part No.:
XMLP1K0PD230
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Pressure Reading Type

Differential

Minimum Pressure Reading

0psi

Maximum Pressure Reading

1000psi

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid

Electrical Connection

4-Pin Male Connector

Analogue Output

4 → 20 mA

Response Time

2 ms

Maximum Current

20 mA

Supply Voltage

12 → 24 V dc

Housing Material

FPM, Stainless Steel 316L

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

IP Rating

IP65, IP67, IP69K

Mounting Type

Thread Mount

Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications. Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery

Electronic pressure sensors for control circuit
High accuracy for your very demanding process
User-friendly electronic sensors which can be mounted and configured very simply
Worldwide availability
Electromechanical Pressure switches for control circuit
High level of reliability and quality, long life duration
Very simple products thanks to the electromechanical technology
Worldwide availability

XMLP a very compact family of pressure transmitters for industrials applications. 316L stainless steel body and fluid entry. -1 to 600 bar or -14,5 to 6000 psi

OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar

Related links