- RS Stock No.:
- 175-5020
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-5020
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The IPSLU-M12 is suitable for use in a wide range of applications. The probe uses a Piezo-resistive silicon sensor, giving excellent media compatibility within an oil filled 316L stainless steel housing The electronics incorporate a microprocessor based amplifier, requiring no adjusting and giving stable electronics, especially in high vibration/shock applications. Each device is temperature compensated, calibrated and supplied with a traceable serial number and calibration data*.
Piezo-resistive sensor
Stainless steel body & diaphragm
Accuracy <±0.25% FS BFSL
0-5 Volts or 4-20 mA.outputs
Pressure ranges from 1 5 psi
M12 4-Pin connector
Stainless steel body & diaphragm
Accuracy <±0.25% FS BFSL
0-5 Volts or 4-20 mA.outputs
Pressure ranges from 1 5 psi
M12 4-Pin connector
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 2psi |
Accuracy | ±0.25 % |
Output Type | Analogue |
Process Connection | NPT 1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 Connector |
Series | IPSLU |
Maximum Current | 20 mA |
Supply Voltage | 9 → 32 V dc |
Housing Material | Stainless Steel |
IP Rating | IP67 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Mounting Type | Threaded |