- RS Stock No.:
- 162-2091
- Mfr. Part No.:
- XMLP600BD21F
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 06/09/2024
Added
Price (ex. GST) Each
$274.24
(exc. GST)
$301.66
(inc. GST)
Units | Per unit |
1 + | $274.24 |
- RS Stock No.:
- 162-2091
- Mfr. Part No.:
- XMLP600BD21F
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications. Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Electronic pressure sensors for control circuit
High accuracy for your very demanding process
User-friendly electronic sensors which can be mounted and configured very simply
Worldwide availability
Electromechanical Pressure switches for control circuit
High level of reliability and quality, long life duration
Very simple products thanks to the electromechanical technology
Worldwide availability
High accuracy for your very demanding process
User-friendly electronic sensors which can be mounted and configured very simply
Worldwide availability
Electromechanical Pressure switches for control circuit
High level of reliability and quality, long life duration
Very simple products thanks to the electromechanical technology
Worldwide availability
XMLP a very compact family of pressure transmitters for industrials applications. 316L stainless steel body and fluid entry. -1 to 600 bar or -14,5 to 6000 psi
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 600bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid |
Electrical Connection | 4-Pin Male Connector |
Analogue Output | 4 → 20 mA |
Response Time | 2 ms |
Maximum Current | 20 mA |
Supply Voltage | 12 → 24 V dc |
Housing Material | FPM, Stainless Steel 316L |
Mounting Type | Thread Mount |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
IP Rating | IP65, IP67, IP69K |
Related links
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Druck Pressure Sensor Analogue Output, Relative Reading
- ifm electronic Pressure Sensor 600bar Max Relative Reading
- WIKA A-10 Series Pressure Sensor 600bar Max Absolute, Gauge Reading
- Telemecanique Sensors XMLP Series Pressure Sensor Analogue Output,...
- Vega VEGABAR 29 Series Vegabar 600bar Max Gauge, Relative Reading
- Gems Sensors 3200 Series Pressure Sensor 600bar Max Relative Reading
- WIKA IS-3 Series Pressure Sensor 600bar Max Gauge Reading