- RS Stock No.:
- 146-2928
- Mfr. Part No.:
- XMLP006GD71P
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 10/09/2024
Added
Price (ex. GST) Each
$315.66
(exc. GST)
$347.23
(inc. GST)
Units | Per unit |
1 + | $315.66 |
- RS Stock No.:
- 146-2928
- Mfr. Part No.:
- XMLP006GD71P
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Electronic pressure sensors
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
OsiSense XM
XMLP pressure transmitters
Compact metal body, 316L stainless steel fluid entry
With analogue output. Sizes in bar
Adjustable electromechanical pressure switches, in which we are a recognized leader in industrial applications Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 6bar |
Accuracy | 0.1 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Hydraulic Oil |
Electrical Connection | 4-Pin M12 Male Connector |
Analogue Output | 0 → 10 V |
Response Time | ≤2 ms |
Maximum Current | <7 mA |
Supply Voltage | 24 V dc |
Housing Material | Ceramic, FPM, Stainless Steel 316L |
Minimum Operating Temperature | -30°C |
Mounting Type | Cable Mount |
IP Rating | IP65, IP67, IP69K |
Maximum Operating Temperature | +85°C |
Related links
- WIKA S-20 Series Pressure Sensor 6bar Max, Analogue Output
- Siemens Pressure Sensor 6bar Max Relative Reading
- RS PRO Pressure Sensor 6bar Max Relative Reading
- Gems Sensors Pressure Sensor 6bar Max Relative Reading
- RS PRO Pressure Switch 6bar Max Gauge Reading
- Telemecanique Sensors Pressure Switch 6bar Max, Analogue Output
- Telemecanique Sensors XM Series Pressure Switch 6bar Max, Analogue Output
- Telemecanique Sensors Pressure Sensor 6bar Max, Analogue Output