ifm electronic PA Series Pressure Transmitter, 0bar Min, 600bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-454
- Mfr. Part No.:
- PA9060
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$517.77
(exc. GST)
$569.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $517.77 |
*price indicative
- RS Stock No.:
- 596-454
- Mfr. Part No.:
- PA9060
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 600bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 600bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PA | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with ceramic measuring cell is designed for precision pressure measurement in industrial applications. This robust device boasts a measuring range of 0 to 600 bar and incorporates advanced gold-plated contacts to ensure reliable performance in liquids and gases. With a compact design that adheres to IP 68 and IP 69K standards, it stands resilient against harsh conditions while providing accurate, analogue output signals. Its ceramic measuring cell guarantees durability, making it ideal for extended use in various demanding environments. This pressure transmitter is an exceptional choice for maintaining consistent and reliable pressure readings, crucial for the functionality of numerous industrial systems.
Exceptional measuring range up to 600 bar for versatile applications
Ceramic measuring cell technology enhances durability and accuracy
Gold-plated contacts provide reliable electrical performance
Analogue voltage output of 0 to 10 V ensures compatibility with various systems
Ceramic measuring cell technology enhances durability and accuracy
Gold-plated contacts provide reliable electrical performance
Analogue voltage output of 0 to 10 V ensures compatibility with various systems
Related links
- ifm electronic PA Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 1bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU8 Series Pressure Transmitter 600bar Max Relative Reading
