Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 40bar Max, Analogue Output, Relative Reading

Subtotal (1 unit)*

$385.93

(exc. GST)

$424.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.93

*price indicative

RS Stock No.:
136-5036
Mfr. Part No.:
3100B0040G01E000
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Electrical Connection

4-Pin M12 x 1 Connector

Analogue Output

4 → 20 mA

Response Time

1 ms

Series

3100

Maximum Current

2 (Sink & Source) mA

Supply Voltage

8 → 30 V dc

Housing Material

17-4 PH Stainless Steel (Wetted Part)

Mounting Type

Threaded

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

+125°C

COO (Country of Origin):
GB

Pressure Transmitters - 3100 Series M12 Connections


Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits


High proof pressures

Broad choice of outputs

Operating temperature: -40°C to +120°C

Ideal for installations where space is at a premium

Stainless steel wetted parts

RoHS compliant

IP67 Rated

0.25% FS accuracy

M12 connections

Related links