Gems Sensors 3100 Series Pressure Sensor, 0bar Min, 16bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 136-5041
- Distrelec Article No.:
- 302-16-098
- Mfr. Part No.:
- 3100S0016G01B000
- Brand:
- Gems Sensors
Subtotal (1 unit)**
$361.64
(exc. GST)
$397.80
(inc. GST)
57 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $361.64 |
**price indicative
- RS Stock No.:
- 136-5041
- Distrelec Article No.:
- 302-16-098
- Mfr. Part No.:
- 3100S0016G01B000
- Brand:
- Gems Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gems Sensors | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 16bar | |
Accuracy | 0.25 % | |
Output Type | Analogue | |
Media Measured | Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil | |
Process Connection | G1/4 | |
Electrical Connection | 9.4 mm DIN Connector | |
Analogue Output | 0 → 10 V | |
Response Time | 1 ms | |
Maximum Current | 2 (Sink & Source) mA | |
Series | 3100 | |
Supply Voltage | 8 → 30 V dc | |
Housing Material | 17-4 PH Stainless Steel (Wetted Part) | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
IP Rating | IP65, IP67 | |
Mounting Type | Threaded | |
Select all | ||
---|---|---|
Brand Gems Sensors | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy 0.25 % | ||
Output Type Analogue | ||
Media Measured Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil | ||
Process Connection G1/4 | ||
Electrical Connection 9.4 mm DIN Connector | ||
Analogue Output 0 → 10 V | ||
Response Time 1 ms | ||
Maximum Current 2 (Sink & Source) mA | ||
Series 3100 | ||
Supply Voltage 8 → 30 V dc | ||
Housing Material 17-4 PH Stainless Steel (Wetted Part) | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
IP Rating IP65, IP67 | ||
Mounting Type Threaded | ||
Related links
- Gems Sensors 3100 Series Pressure Sensor 16bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 10bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 250bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 100bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 400bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 60bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 25bar Max Relative Reading
- Gems Sensors 3100 Series Pressure Sensor 40bar Max Relative Reading