- RS Stock No.:
- 135-3769
- Mfr. Part No.:
- XMLK300P2D23
- Brand:
- Telemecanique Sensors
Stocked by manufacturer – available for delivery 17/07/2024
Added
Price (ex. GST) Each
$354.47
(exc. GST)
$389.92
(inc. GST)
Units | Per unit |
1 + | $354.47 |
- RS Stock No.:
- 135-3769
- Mfr. Part No.:
- XMLK300P2D23
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
OsiSense XMLK Pressure Sensors
Schneider Electric XMLK pressure transmitters are feature a ceramic pressure measuring cell and are available with various types of electrical connector and fluid connections. Deformation, caused by pressure, changes the resistance of the resistors of a Wheatstone bridge silk-screened on the ceramic. The change in resistance is then processed by the integrated electronics to provide an analogue output signal.
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 300psi |
Accuracy | ±0.3 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water |
Electrical Connection | M12 3-Pin Connector |
Analogue Output | 4 → 20 mA |
Response Time | 2 ms |
Maximum Current | 20 mA |
Supply Voltage | 24 V dc |
Housing Material | Stainless Steel |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +80°C |
IP Rating | IP65 |
Mounting Type | Thread Mount |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Pressure Sensor 300psi Max Relative Reading