Siemens Pressure Sensor, 0bar Min, 60bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 125-3721
- Mfr. Part No.:
- 7MF1565-3CG00-1AA1
- Brand:
- Siemens
1 / 2
Subtotal (1 unit)**
$443.30
(exc. GST)
$487.63
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $443.30 |
**price indicative
- RS Stock No.:
- 125-3721
- Mfr. Part No.:
- 7MF1565-3CG00-1AA1
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Pressure Reading Type | Relative | |
Minimum Pressure Reading | 0bar | |
Maximum Pressure Reading | 60bar | |
Accuracy | 0.25 % | |
Output Type | Analogue | |
Media Measured | Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour | |
Process Connection | G1/2 | |
Analogue Output | 4 → 20 mA | |
Electrical Connection | DIN EN 175301 Connector, M16 | |
Response Time | <5 ms | |
Maximum Current | 20 mA | |
Supply Voltage | 7 → 33 V dc | |
Housing Material | Stainless Steel | |
Maximum Operating Temperature | +85°C | |
Mounting Type | Threaded | |
IP Rating | IP65, IP67 | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Siemens | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 60bar | ||
Accuracy 0.25 % | ||
Output Type Analogue | ||
Media Measured Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour | ||
Process Connection G1/2 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection DIN EN 175301 Connector, M16 | ||
Response Time <5 ms | ||
Maximum Current 20 mA | ||
Supply Voltage 7 → 33 V dc | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Threaded | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Related links
- Siemens Pressure Sensor 2.5bar Max Relative Reading
- Siemens Pressure Sensor 6bar Max Relative Reading
- Siemens Pressure Sensor 25bar Max Relative Reading
- Siemens Pressure Sensor 4bar Max Relative Reading
- Siemens Pressure Sensor 40bar Max Relative Reading
- Siemens Pressure Sensor 100bar Max Relative Reading
- Siemens SITRANS P Series Pressure Sensor 60bar Max Gauge Reading
- Gems Sensors 3100 Series Pressure Sensor 60bar Max Relative Reading