Sensirion ASP1400 Series Pressure Sensor, Digital Output -100 Pa 100 Pa, Differential Reading
- RS Stock No.:
- 123-7145
- Mfr. Part No.:
- ASP1400
- Brand:
- Sensirion
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-7145
- Mfr. Part No.:
- ASP1400
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Pressure Reading Type | Differential | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 100Pa | |
| Minimum Pressure Measurement | -100Pa | |
| Accuracy | 1.5 % | |
| Output Type | Digital | |
| Media Measured | Gas | |
| Interface Type | RS232 | |
| Response Time | 142ms | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 18V dc | |
| Series | ASP1400 | |
| Housing Material | Polybutylene Terephthalate | |
| Standards/Approvals | RoHS/WEEE | |
| Mount Type | PCB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Pressure Reading Type Differential | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 100Pa | ||
Minimum Pressure Measurement -100Pa | ||
Accuracy 1.5 % | ||
Output Type Digital | ||
Media Measured Gas | ||
Interface Type RS232 | ||
Response Time 142ms | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 18V dc | ||
Series ASP1400 | ||
Housing Material Polybutylene Terephthalate | ||
Standards/Approvals RoHS/WEEE | ||
Mount Type PCB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CH
Sensirion ASP1400 Differential Pressure Sensor
The Sensirion ASP1400 differential pressure sensor is especially suited for measurements of ultra-low pressure differences of gases and true mass flow measurements in bypass solutions. The sensor is based on Sensirions unique CMOSens® technology and provides excellent long term stability with offset free-measurements, superior resolution, fast response time and large dynamic range. Typical applications include monitoring of clean room conditions, intrusion detection and many bypass solutions in process control, building control and medical applications.
Wide operating supply voltage: 7 to 18Vdc
Low power consumption: 180mW at 9Vdc
Fully calibrated and temperature compensated
Zero drift & offset free
Ultra low differential pressure from 100 Pa down to 0.002 Pa
Overpressure tolerance of 1 bar (15 psi).
Ultra-fast response time
Digital output via RS-232 interface
Related links
- Sensirion Pressure Sensor 100Pa Max Differential Reading
- Gems Sensors Pressure Sensor 100Pa Max Differential Reading
- KIMO CP111 Series Pressure Sensor 100Pa Max Differential Reading
- KIMO PST-11 Series Pressure Sensor 100Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 100Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 100Pa Max Differential Reading
- Sensirion Pressure Sensor 500Pa Max Differential Reading
- Sensirion Pressure Sensor 125Pa Max Differential Reading
