Siemens QBM Series Pressure Sensor, 0Pa Min, 100Pa Max, Volt Output, Differential Reading
- RS Stock No.:
- 632-373
- Mfr. Part No.:
- QBM2130-1U / S55720-S559
- Brand:
- Siemens
N
Subtotal (1 unit)*
$422.50
(exc. GST)
$464.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.50 |
*price indicative
- RS Stock No.:
- 632-373
- Mfr. Part No.:
- QBM2130-1U / S55720-S559
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0Pa | |
| Maximum Pressure Reading | 100Pa | |
| Accuracy | 0.03 | |
| Output Type | Volt | |
| Series | QBM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0Pa | ||
Maximum Pressure Reading 100Pa | ||
Accuracy 0.03 | ||
Output Type Volt | ||
Series QBM | ||
- COO (Country of Origin):
- CH
The Siemens Differential pressure sensor acquires differential, over and under pressure of air and non aggressive gases. Its fields of application includes measuring the slightest differential pressures in ventilation and air conditioning ducts, check air flows and monitor filters and control fans.
Zero point adjustment
Simple and fast mounting thanks to integrated fixing angle bar in the housing
Maintenance free
Calibrated and temperature compensated measuring signal
Supplied with connection set
Simple and fast mounting thanks to integrated fixing angle bar in the housing
Maintenance free
Calibrated and temperature compensated measuring signal
Supplied with connection set
Related links
- Siemens QBM Series Pressure Sensor 100Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 3000Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 100Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 2500Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 300Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 1000Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 500Pa Max Differential Reading
- Siemens QBM Series Pressure Sensor 50Pa Max Differential Reading
