RS PRO Pressure Sensor, 400bar Max, Voltage Output, Absolute Reading

N

Subtotal (1 unit)*

$397.31

(exc. GST)

$437.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$397.31

*price indicative

RS Stock No.:
429-809
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Absolute

Maximum Pressure Reading

400bar

Accuracy

±1%

Output Type

Voltage

Process Connection

G 1/4

Analogue Output

0 → 100mV

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Maximum Operating Temperature

80°C

IP Rating

IP67

Minimum Operating Temperature

-40°C

Mounting Type

Thread Mount

COO (Country of Origin):
TR

RS PRO Pressure Transmitter, 400 bar Maximum Pressure


The RS PRO Pressure Transmitter is a compact and robust device designed for accurate pressure measurement up to 400 bar. Ideal for industrial applications, it provides reliable absolute pressure feedback, ensuring precise monitoring and control.

Features and Benefits


Compact design ensures easy integration into various systems
High robustness offers durability in demanding environments
Accurate pressure measurement up to 400 bar enhances reliability
IP67 rating provides excellent protection against dust and water
Wide supply voltage range (8 to 24

12 to 28 V dc) for flexible installation
Stainless steel housing ensures long-lasting performance
Thread mount facilitates secure and stable installation

Applications


Industrial automation
Process control
Hydraulic systems
Pneumatic systems

Additional Information


Interface: 4-Pin Connector
Output Type: Voltage (0 to 100 mV)
Response Time: 1 ms

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links