RS PRO Pressure Transmitter, 0bar Min, 400bar Max, Voltage Output, Absolute Reading

N

Subtotal (1 unit)*

$217.80

(exc. GST)

$239.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.80

*price indicative

RS Stock No.:
309-753
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Pressure Reading Type

Absolute

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

±1%

Output Type

Voltage

Process Connection

G 1/4

Analogue Output

0 → 10V

Electrical Connection

3-Wire, Cable

Response Time

1m/s

Maximum Current

20mA

Supply Voltage

8 → 24, 12 → 28V dc

Housing Material

Stainless Steel

Mounting Type

Thread Mount

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

IP Rating

IP67

COO (Country of Origin):
TR

RS PRO Pressure Transmitter, Absolute Pressure Reading


A highly robust and accurate pressure transmitter designed for industrial applications, the RS PRO Pressure Transmitter offers a pressure measuring range of up to 600 bar. It provides absolute pressure rating feedback, making it ideal for a wide range of uses.

Features and Benefits


Compact design ensures easy integration into various systems
High robustness for reliable performance in demanding environments
Accurate pressure measurement up to 600 bar for precise monitoring
IP67 rating provides excellent protection against dust and water
Infinite resolution for detailed pressure data
Wide supply voltage range (8 to 24

12 to 28 V dc) for flexible power options
Stainless steel housing for durability and corrosion resistance

Applications


Ideal for use in industrial settings requiring precise pressure monitoring, such as manufacturing, process control, and automation systems.

Additional Information


Features a 4-pin connector interface for secure connections
Thread mount for easy installation
Analogue output of 0 to 10 V for compatibility with various systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links